-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2336EA/2K5 | Texas Instruments | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85 | |
OPA2336EA/250G4 | Texas Instruments | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85 | |
OPA2336EA/250 | Texas Instruments | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, TSSOP | 18 |
|
$2.3975 / $3.8360 | Buy Now |
|
Greenchips | Date Code: 07+ | 625 |
|
$1.2160 / $1.3960 | Buy Now |
|
Win Source Electronics | SINGLE-SUPPLY, microPower CMOS OPERATIONAL AMPLIFIERS microAmplifier ™ Series | 30000 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2336EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2336EA
Texas Instruments
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.068 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 31600 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2336EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2336EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2237EA/2K5 | Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 | Texas Instruments | OPA2336EA vs OPA2237EA/2K5 |
MIC7122YMM | DUAL OP-AMP, 9000uV OFFSET-MAX, 0.465MHz BAND WIDTH, PDSO8 | Microchip Technology Inc | OPA2336EA vs MIC7122YMM |
MIC7122BMM | Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | OPA2336EA vs MIC7122BMM |
OPA2340EA/2K5G4 | Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP | Texas Instruments | OPA2336EA vs OPA2340EA/2K5G4 |
OPA2343EA/250G4 | Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2336EA vs OPA2343EA/250G4 |
OPA2340EA/250G4 | Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP | Texas Instruments | OPA2336EA vs OPA2340EA/250G4 |
MAX4252EUA+T | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | OPA2336EA vs MAX4252EUA+T |
LMV822MM | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | OPA2336EA vs LMV822MM |
MAX4252EUA+T | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | OPA2336EA vs MAX4252EUA+T |
OPA2340EA/2K5 | Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP | Texas Instruments | OPA2336EA vs OPA2340EA/2K5 |