-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2334AIDGSR-ND
|
DigiKey | IC OPAMP ZER-DRIFT 2CIRC 10VSSOP Min Qty: 96 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6183 In Stock |
|
$3.1300 | Buy Now |
DISTI #
OPA2334AIDGSR-ND
|
DigiKey | IC OPAMP ZER-DRIFT 2CIRC 10VSSOP Min Qty: 96 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9359 | Buy Now |
DISTI #
595-OPA2334AIDGSR
|
Mouser Electronics | Operational Amplifiers - Op Amps 0.05uV/C max Single-Supply CMOS RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Quest Components | 126 |
|
$3.9812 / $6.4560 | Buy Now | |
|
Rochester Electronics | OPA2334 Dual 0.05uV/C max, single-supply CMOS operational amplifier with shutdown RoHS: Compliant Status: Active Min Qty: 1 | 6183 |
|
RFQ | |
DISTI #
OPA2334AIDGSR
|
TME | IC: operational amplifier, 2MHz, Ch: 2, VSSOP10, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.7800 / $5.8800 | RFQ |
|
LCSC | VSSOP-10-0.5mm Precision Op Amps ROHS | 1 |
|
$6.2851 / $6.6463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2334AIDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2334AIDGSR
Texas Instruments
Dual 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2334AIDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2334AIDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2334AIDGST | Dual 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 10-VSSOP -40 to 125 | Texas Instruments | OPA2334AIDGSR vs OPA2334AIDGST |