-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 3-MHz, 1.8-V min supply, low noise (14-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41587-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1601 In Stock |
|
$0.8657 / $1.7600 | Buy Now |
DISTI #
595-OPA2314AIDGK
|
Mouser Electronics | Operational Amplifiers - Op Amps Lo-Pwr,Lo-Noise,RRIO 1.8V CMOS Op Amp RoHS: Compliant | 45631 |
|
$0.7820 / $1.7600 | Buy Now |
DISTI #
OPA2314AIDGK
|
TME | IC: operational amplifier, 3MHz, Ch: 2, VSSOP8, tube, IB: 600pA Min Qty: 1 | 0 |
|
$1.1500 / $1.7200 | RFQ |
|
CHIPMALL.COM LIMITED | OPA314 CMOS 5 V, 150A 3MHz 1kHz 14nV/, , OPA314 RF/EMI ESD 4kV HBM, 1.8V 0.9V 5.5V 2.75V -40C 125C , OPA314 SC70-5 SOT23-5 OPA2314 SO-8 MSOP-8 DFN-8 OPA4314 TSSOP-14 | 137 |
|
$0.7115 | Buy Now |
|
LCSC | Dual 0.2pA 1.5V/us 3MHz Rail-to-rail input rail-to-rail output 2.5mV VSSOP-8 Operational Amplifier ROHS | 1 |
|
$5.4775 / $7.8679 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8VSSOP | 10000 |
|
$0.8400 / $1.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2314AIDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2314AIDGK
Texas Instruments
Dual, 5.5-V, 3-MHz, 1.8-V min supply, low noise (14-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.38 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2314AIDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2314AIDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2314AIDGKR | Texas Instruments | $0.9765 | Dual, 5.5-V, 3-MHz, 1.8-V min supply, low noise (14-nV/√Hz) operational amplifier 8-VSSOP -40 to 125 | OPA2314AIDGK vs OPA2314AIDGKR |
OPA2314AIDGKT | Texas Instruments | Check for Price | DUAL OP-AMP, 2500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | OPA2314AIDGK vs OPA2314AIDGKT |