-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 5.5-V, 1-MHz, low quiescent current (50-µA), RRIO operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2313QDRQ1-296-ND
|
DigiKey | OPA2313-Q1 1 MHZ, MICROPOWER, LO Min Qty: 421 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4900 In Stock |
|
$0.7100 | Buy Now |
DISTI #
296-OPA2313QDRQ1CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.6175 / $1.4100 | Buy Now |
DISTI #
595-OPA2313QDRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, dual, 5.5-V, 1-MHz, low quiescent current (50- A), RRIO operational amplifier 8-SOIC -40 to 125 RoHS: Compliant | 5600 |
|
$0.6170 / $1.5900 | Buy Now |
|
Rochester Electronics | OPA2313-Q1 1 MHz, micropower, low-noise, rail-to-rail I/O op amp RoHS: Compliant Status: Active Min Qty: 1 | 4900 |
|
$0.5832 / $0.6861 | Buy Now |
DISTI #
OPA2313QDRQ1
|
TME | IC: operational amplifier, 1MHz, Ch: 2, SO8, reel,tape, IB: 600pA Min Qty: 1 | 0 |
|
$0.8600 / $1.3400 | RFQ |
|
LCSC | Dual 0.2pA 0.5V/us 1MHz Rail-to-rail input rail-to-rail output 2.5mV SOIC-8 Operational Amplifier ROHS | 34 |
|
$0.7579 / $1.1859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2313QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2313QDRQ1
Texas Instruments
Automotive-grade, dual, 5.5-V, 1-MHz, low quiescent current (50-µA), RRIO operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-12-06 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA2313QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2313QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2313QDGKRQ1 | Automotive-grade, dual, 5.5-V, 1-MHz, low quiescent current (50-µA), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2313QDRQ1 vs OPA2313QDGKRQ1 |