Amplifier Circuits
OPA2251PAG4
Description: Dual, 15V single-supply, micro power operational amplifiers 8-PDIP -40 to 85

Overview of OPA2251PAG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OPA2251PAG4 Texas Instruments Single-Supply, MicroPower Operational Amplifiers 8-PDIP -40 to 85

Price & Stock for OPA2251PAG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-OPA2251PAG4
Mouser Electronics Operational Amplifiers - Op Amps Single-Supply MicroPower Oper Amp RoHS: Compliant 0
  • 200 $5.0100
  • 250 $4.7800
  • 500 $4.3600
  • 1,000 $3.8000
$3.8000 / $5.0100 Order Now

CAD Models for OPA2251PAG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2251PAG4 by Texas Instruments

OPA2251PAG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.025 µA
Bias Current-Max (IIB) @25C
0.02 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
124 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
250 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.59 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
0.01 V/us
Supply Current-Max
0.076 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
35
Voltage Gain-Min
100000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. OPA2251PAG4
    Texas Instruments
    Dual, 15V single-supply, micro power operational amplifiers 8-PDIP -40 to 85
    VS

Alternate Parts for OPA2251PAG4

This table gives cross-reference parts and alternative options found for OPA2251PAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2251PAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2251PA Dual, 15V single-supply, micro power operational amplifiers 8-PDIP -40 to 85 Texas Instruments OPA2251PAG4 vs OPA2251PA
Part Number Description Manufacturer Compare
LT1078AMJ8 IC DUAL OP-AMP, 430 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier Linear Technology OPA2251PAG4 vs LT1078AMJ8
LT1078ACN8 Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc OPA2251PAG4 vs LT1078ACN8
OPZ290GPZ IC DUAL OP-AMP, 750 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDIP8, MO-095AA, PLASTIC, DIP-8, Operational Amplifier Analog Devices Inc OPA2251PAG4 vs OPZ290GPZ
OPA2241UA Dual, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2251PAG4 vs OPA2241UA
5962-9163203MPX Operational Amplifier, 2 Func, 370uV Offset-Max, CDIP8, CERAMIC, DIP-8 Micross Components OPA2251PAG4 vs 5962-9163203MPX
LT1078CN8 LT1078 - Micropower, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology OPA2251PAG4 vs LT1078CN8
LT1078IJ8 IC DUAL OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Linear Technology OPA2251PAG4 vs LT1078IJ8
LT1078CN8 Operational Amplifier, 2 Func, 460uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc OPA2251PAG4 vs LT1078CN8
OPA2251PA Dual, 15V single-supply, micro power operational amplifiers 8-PDIP -40 to 85 Texas Instruments OPA2251PAG4 vs OPA2251PA
LT1078IN8#PBF LT1078 - Micropower, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology OPA2251PAG4 vs LT1078IN8#PBF

Related Parts for OPA2251PAG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2251PAG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2251PAG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2251PAG4 would you like to use for your alert(s)?
  • Please alert me when OPA2251PAG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2251PAG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2251PAG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2251PAG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2251PAG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2251PAG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: