Part Details for OPA2237EA by Texas Instruments
Overview of OPA2237EA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2237EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 950 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8 | 2 |
|
$2.1045 / $2.2875 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8 ' RoHS: Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1 |
|
$0.5608 / $0.6598 | Buy Now |
|
Chip1Cloud | Op Amp Dual GP ��18V/36V 8-Pin VSSOP / SINGLE-SUPPLY OPERATIONAL AMPLIFIERS MicroAmplifier? Series | 17300 |
|
RFQ | |
|
Win Source Electronics | Op Amp Dual GP ±18V/36V 8-Pin VSSOP / SINGLE-SUPPLY OPERATIONAL AMPLIFIERS MicroAmplifier™ Series | 10372 |
|
$18.4330 / $27.6500 | Buy Now |
Part Details for OPA2237EA
OPA2237EA CAD Models
OPA2237EA Part Data Attributes:
|
OPA2237EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2237EA
Texas Instruments
Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 10000 | |
Width | 3 mm |
Alternate Parts for OPA2237EA
This table gives cross-reference parts and alternative options found for OPA2237EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2237EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2237UA | Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-SOIC | Texas Instruments | OPA2237EA vs OPA2237UA |
OPA2336EA/2K5G4 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85 | Texas Instruments | OPA2237EA vs OPA2336EA/2K5G4 |
OPA2340EA/250 | Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP | Texas Instruments | OPA2237EA vs OPA2340EA/250 |
OPA2237EA/250 | Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-VSSOP | Texas Instruments | OPA2237EA vs OPA2237EA/250 |
OPA2237EA/2K5G4 | Single-Supply Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85 | Texas Instruments | OPA2237EA vs OPA2237EA/2K5G4 |
OPA2340EA-2500 | DUAL OP-AMP, 500uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | OPA2237EA vs OPA2340EA-2500 |
OPA2336EA/250G4 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85 | Texas Instruments | OPA2237EA vs OPA2336EA/250G4 |
OPA2237UAE4 | Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-SOIC | Texas Instruments | OPA2237EA vs OPA2237UAE4 |
OPA2237EA/2K5 | Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 | Texas Instruments | OPA2237EA vs OPA2237EA/2K5 |
OPA2340EA/2K5 | Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP | Texas Instruments | OPA2237EA vs OPA2340EA/2K5 |