-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-drift (10µV, 0.001µV/C°), MUX-friendly, low power, RRO, CMOS precision op amp (dual) 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7782
|
Newark | Op-Amp, Dual, 550Khz, 0.2V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:550Khz, Slew Rate:0.2V/Μs, Supply Voltage Range:4.5V To 36V, ± 2.25V To ± 18V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2187IDGKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2400 / $4.1900 | Buy Now |
DISTI #
296-45347-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9857 In Stock |
|
$1.6897 / $3.5000 | Buy Now |
DISTI #
595-OPA2187IDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Zero-drift (10uV, 0.001uV/C ), MUX-friendly, low-noise, RRO, CMOS precision op amp (dual) 8-VSSOP -40 to 125 RoHS: Compliant | 5429 |
|
$1.7500 / $3.4900 | Buy Now |
DISTI #
OPA2187IDGKR
|
TME | IC: operational amplifier, 550kHz, Ch: 2, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$2.2800 / $3.5500 | RFQ |
|
Ameya Holding Limited | 8342 |
|
RFQ | ||
|
Chip1Cloud | Drift, Low Power, Rail-to-Rail Output 36-V Operational Amplifiers Zero-Drift Series | 14680 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP | 219 |
|
$2.0433 / $3.0983 | Buy Now |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | 25410 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2187IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2187IDGKR
Texas Instruments
Zero-drift (10µV, 0.001µV/C°), MUX-friendly, low power, RRO, CMOS precision op amp (dual) 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-22 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 145 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.29 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 550 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2187IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2187IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2187IDR | Zero-drift (10µV, 0.001µV/C°), MUX-friendly, low power, RRO, CMOS precision op amp (dual) 8-SOIC -40 to 125 | Texas Instruments | OPA2187IDGKR vs OPA2187IDR |
OPA2187ID | Zero-drift (10µV, 0.001µV/C°), MUX-friendly, low power, RRO, CMOS precision op amp (dual) 8-SOIC -40 to 125 | Texas Instruments | OPA2187IDGKR vs OPA2187ID |