Part Details for OPA2172IDRGR by Texas Instruments
Overview of OPA2172IDRGR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2172IDRGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51497-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3077 / $2.9700 | Buy Now |
DISTI #
595-OPA2172IDRGR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 36-V, 10-MHz, low-power operational amplifier 8-SON -40 to 125 RoHS: Compliant | 640 |
|
$1.3000 / $3.0300 | Buy Now |
DISTI #
OPA2172IDRGR
|
TME | IC: operational amplifier, 10MHz, Ch: 2, SO8, reel,tape, IB: 14nA Min Qty: 1 | 0 |
|
$1.7800 / $2.8800 | RFQ |
|
Ameya Holding Limited | 330535 |
|
RFQ | ||
|
Sense Electronic Company Limited | QFN | 3140 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8SON | 3726 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for OPA2172IDRGR
OPA2172IDRGR CAD Models
OPA2172IDRGR Part Data Attributes:
|
OPA2172IDRGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2172IDRGR
Texas Instruments
Dual, 36-V, 10-MHz, low-power operational amplifier 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-08 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.018 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3 mm |
Alternate Parts for OPA2172IDRGR
This table gives cross-reference parts and alternative options found for OPA2172IDRGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2172IDRGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2172IDRGT | Dual, 36-V, 10-MHz, low-power operational amplifier 8-SON -40 to 125 | Texas Instruments | OPA2172IDRGR vs OPA2172IDRGT |