-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40443-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10511 In Stock |
|
$1.2290 / $2.7900 | Buy Now |
DISTI #
595-OPA2172IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps 36-V Sngle-Sup10-MHz RailtoRail OutputAm RoHS: Compliant | 5580 |
|
$1.2200 / $2.7800 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 1000UV OFFSET-MAX, CMOS, PDSO8 | 3 |
|
$1.9110 / $2.5480 | Buy Now |
DISTI #
OPA2172IDR
|
TME | IC: operational amplifier, 10MHz, Ch: 2, SO8, reel,tape, IB: 14nA Min Qty: 1 | 0 |
|
$1.5900 / $2.4800 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ RRO 8SOIC | 10318 |
|
RFQ | |
DISTI #
SMC-OPA2172IDR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 982 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 8SOIC / 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output Operational Amplifiers | 12500 |
|
RFQ | |
|
LCSC | 8pA Dual 10MHz SOIC-8 Operational Amplifier ROHS | 474 |
|
$1.3923 / $2.1658 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8SOIC / 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output Operational Amplifiers | 22500 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2172IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2172IDR
Texas Instruments
Dual, 36-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.014 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2172IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2172IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2172ID | Dual, 36-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA2172IDR vs OPA2172ID |