-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29399-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1049 In Stock |
|
$0.9823 / $2.0000 | Buy Now |
DISTI #
595-OPA2171AIDCUR
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V,MICROPOWER,RRO GEN PURP OP AMP RoHS: Compliant | 1420 |
|
$0.9840 / $2.2300 | Buy Now |
DISTI #
OPA2171AIDCUR
|
TME | IC: operational amplifier, 3MHz, Ch: 2, VSSOP8, reel,tape, IB: 3.5nA Min Qty: 1 | 0 |
|
$1.2400 / $2.0000 | RFQ |
DISTI #
SMC-OPA2171AIDCUR
|
Sensible Micro Corporation | XIC R=OPAMP GP 3M RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Cut Tape | 156 |
|
$0.7816 / $0.8468 | RFQ |
|
LCSC | VSSOP-8-0.5mm Operational Amplifier ROHS | 2 |
|
$1.0507 / $1.1104 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 3MHZ RRO US8 | 30020 |
|
$0.7972 / $1.0296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2171AIDCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2171AIDCUR
Texas Instruments
Dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0035 µA | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.19 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for OPA2171AIDCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2171AIDCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2272AQDRQ1 | Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | OPA2171AIDCUR vs TLC2272AQDRQ1 |
TS912IYDT | Low power with CMOS inputs | STMicroelectronics | OPA2171AIDCUR vs TS912IYDT |
TLV2372QDRG4Q1 | Automotive-grade, dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA2171AIDCUR vs TLV2372QDRG4Q1 |
5962-9555201NXDR | Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | OPA2171AIDCUR vs 5962-9555201NXDR |
TLV2372ID | Dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA2171AIDCUR vs TLV2372ID |
TLV2372IDG4 | 550-uA/Channel 3-MHz RRIO Op Amp 8-SOIC -40 to 125 | Texas Instruments | OPA2171AIDCUR vs TLV2372IDG4 |
NCV33202VDR2G | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | OPA2171AIDCUR vs NCV33202VDR2G |
TS912BIYDT | Low power with CMOS inputs | STMicroelectronics | OPA2171AIDCUR vs TS912BIYDT |
OPA2171AIDGKR | Dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2171AIDCUR vs OPA2171AIDGKR |
5962-9555201NXDR | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, SOIC-8 | Defense Logistics Agency | OPA2171AIDCUR vs 5962-9555201NXDR |