Part Details for OPA2137EA/250 by Texas Instruments
Overview of OPA2137EA/250 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2137EA/250 | Texas Instruments | Low Cost FET-Input Operational Amplifier 8-VSSOP | |
OPA2137EA/250G4 | Texas Instruments | Low Cost FET-Input Operational Amplifier 8-VSSOP | |
OPA2137EA/2K5 | Texas Instruments | Low Cost FET-Input Operational Amplifier 8-VSSOP |
Price & Stock for OPA2137EA/250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2137EA/250CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2195 In Stock |
|
$1.4202 / $2.7700 | Buy Now |
DISTI #
OPA2137EA/250
|
TME | IC: operational amplifier, 1MHz, Ch: 2, VSSOP8, reel,tape, IB: 100pA Min Qty: 1 | 0 |
|
$1.7100 / $2.5600 | RFQ |
|
Win Source Electronics | LOW COST FET-INPUT OPERATIONAL AMPLIFIERS MicroAmplifier Series | 8559 |
|
$1.4549 / $2.1823 | Buy Now |
Part Details for OPA2137EA/250
OPA2137EA/250 CAD Models
OPA2137EA/250 Part Data Attributes
|
OPA2137EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2137EA/250
Texas Instruments
Dual, 36-V, 1-MHz operational amplifier 8-VSSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.54 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for OPA2137EA/250
This table gives cross-reference parts and alternative options found for OPA2137EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2137EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2137EA/250G4 | Dual, 36-V, 1-MHz operational amplifier 8-VSSOP | Texas Instruments | OPA2137EA/250 vs OPA2137EA/250G4 |
OPA2137EA/2K5 | Dual, 36-V, 1-MHz operational amplifier 8-VSSOP | Texas Instruments | OPA2137EA/250 vs OPA2137EA/2K5 |