-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 1-MHz operational amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2137E/250 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2137E/250CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1443 In Stock |
|
$1.9720 / $3.6500 | Buy Now |
|
Bristol Electronics | 432 |
|
RFQ | ||
|
Quest Components | 345 |
|
$2.8416 / $4.6080 | Buy Now | |
DISTI #
OPA2137E/250
|
TME | IC: operational amplifier, 1MHz, Ch: 2, VSSOP8, reel,tape, IB: 100pA Min Qty: 1 | 0 |
|
$2.3900 / $3.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2137E/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2137E/250
Texas Instruments
Dual, 36-V, 1-MHz operational amplifier 8-VSSOP -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.54 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2137E/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2137E/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2137E/2K5 | Texas Instruments | Check for Price | Dual, 36-V, 1-MHz operational amplifier 8-VSSOP -40 to 85 | OPA2137E/250 vs OPA2137E/2K5 |
OPA2137E/2K5G4 | Texas Instruments | Check for Price | Dual, 36-V, 1-MHz operational amplifier 8-VSSOP -40 to 85 | OPA2137E/250 vs OPA2137E/2K5G4 |
OPA2137PG4 | Texas Instruments | Check for Price | Low Cost FET-Input Operational Amplifier 8-PDIP | OPA2137E/250 vs OPA2137PG4 |
OPA2137U/2K5E4 | Texas Instruments | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, SOIC-8 | OPA2137E/250 vs OPA2137U/2K5E4 |
OPA2137U/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8, SO-8 | OPA2137E/250 vs OPA2137U/2K5 |
OPA2137UE4 | Texas Instruments | Check for Price | Low Cost FET-Input Operational Amplifier 8-SOIC | OPA2137E/250 vs OPA2137UE4 |
OPA2137E/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8, MSOP-8 | OPA2137E/250 vs OPA2137E/2K5 |
OPA2137U | Texas Instruments | $2.0707 | Dual, 36-V, 1-MHz operational amplifier 8-SOIC | OPA2137E/250 vs OPA2137U |
OPA2137EA/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, PDSO8, MSOP-8 | OPA2137E/250 vs OPA2137EA/2K5 |
OPA2137PAG4 | Texas Instruments | Check for Price | Low Cost FET-Input Operational Amplifier 8-PDIP | OPA2137E/250 vs OPA2137PAG4 |