-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2132UAE4 | Texas Instruments | High Speed FET-Input Operational Amplifiers 8-SOIC -40 to 125 | |
OPA2132UA/2K5E4 | Texas Instruments | High Speed FET-Input Operational Amplifiers 8-SOIC -40 to 125 | |
OPA2132UAG4 | Texas Instruments | High Speed FET-Input Operational Amplifiers 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39105-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2211 In Stock |
|
$7.6316 / $12.7000 | Buy Now |
DISTI #
595-OPA2132U/2K5
|
Mouser Electronics | High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier RoHS: Compliant | 1803 |
|
$7.7800 / $13.3900 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 500UV OFFSET-MAX, PDSO8 | 5972 |
|
$14.8590 / $22.2885 | Buy Now |
DISTI #
OPA2132U/2K5
|
TME | IC: operational amplifier, 8MHz, Ch: 2, SO8, ±2.5÷18VDC,5÷36VDC Min Qty: 1 | 0 |
|
$9.7800 / $15.6000 | RFQ |
|
Velocity Electronics | Our Stock | 7500 |
|
RFQ | |
|
LCSC | 250uV 8MHz 5pA SOIC-8 FET Input Amplifiers ROHS | 90 |
|
$13.1370 / $16.1459 | Buy Now |
|
Win Source Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC T/R / IC OPAMP GP 8MHZ 8SOIC | 1300 |
|
$12.8743 / $16.6292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2132U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2132U/2K5
Texas Instruments
Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 9.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 316227.766 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2132U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2132U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2132U/2K5E4 | Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 | Texas Instruments | OPA2132U/2K5 vs OPA2132U/2K5E4 |
OPA2132U | Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 | Texas Instruments | OPA2132U/2K5 vs OPA2132U |
OPA2132UE4 | Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 | Texas Instruments | OPA2132U/2K5 vs OPA2132UE4 |
OPA2132U/2K5G4 | Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125 | Texas Instruments | OPA2132U/2K5 vs OPA2132U/2K5G4 |