-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2132P | Texas Instruments | High Speed FET-Input Operational Amplifiers 8-PDIP | |
OPA2132PAG4 | Texas Instruments | High Speed FET-Input Operational Amplifiers 8-PDIP | |
OPA2132PA | Texas Instruments | High Speed FET-Input Operational Amplifiers 8-PDIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2132P-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 31 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
70472 In Stock |
|
$9.8700 | Buy Now |
DISTI #
OPA2132P-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 31 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.1299 | Buy Now |
DISTI #
595-OPA2132P
|
Mouser Electronics | High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier RoHS: Compliant | 105 |
|
$10.4500 / $14.4700 | Buy Now |
DISTI #
V99:2348_07303693
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2032 | Americas - 40 |
|
$3.1120 / $7.0471 | Buy Now |
DISTI #
69675099
|
Verical | Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2032 | Americas - 40 |
|
$3.1120 / $3.1230 | Buy Now |
|
Rochester Electronics | OPA2132 High Speed FET-Input Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 24572 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 700 |
|
$9.0000 / $13.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2132P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2132P
Texas Instruments
Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 9.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 316227.766 | |
Wideband | NO | |
Width | 7.62 mm |