-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-VSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA211MDGKTEP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36693-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
156 In Stock |
|
$13.6838 / $20.9900 | Buy Now |
DISTI #
595-OPA211MDGKTEP
|
Mouser Electronics | Precision Amplifiers EP 1.1nV/rtHz Noise Low Pwr Prec Op Amp RoHS: Compliant | 253 |
|
$13.5500 / $20.3400 | Buy Now |
DISTI #
V72:2272_07303676
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2112 Container: Cut Strips | Americas - 56 |
|
$12.7600 / $16.3900 | Buy Now |
DISTI #
65057201
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 56 |
|
$12.7600 / $16.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$9.3750 / $15.0000 | Buy Now |
|
Quest Components | 32 |
|
$13.5000 / $20.0000 | Buy Now | |
DISTI #
OPA211MDGKTEP
|
TME | IC: operational amplifier, 80MHz, Ch: 1, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$18.0000 / $27.0000 | RFQ |
DISTI #
OPA211MDGKTEP
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 184 |
|
$10.2000 / $15.7000 | Buy Now |
|
Vyrian | Amplifiers | 6855 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA211MDGKTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA211MDGKTEP
Texas Instruments
Enhanced Product 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-VSSOP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 45000 | |
Voltage Gain-Min | 316227.766 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA211MDGKTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA211MDGKTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/12619-01XE | Texas Instruments | Check for Price | Enhanced Product 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-VSSOP -55 to 125 | OPA211MDGKTEP vs V62/12619-01XE |
OPA211AIDGKR | Texas Instruments | $4.5838 | 1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125 | OPA211MDGKTEP vs OPA211AIDGKR |
OPA211IDGKR | Texas Instruments | $6.7211 | 1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125 | OPA211MDGKTEP vs OPA211IDGKR |
OPA211AIDGKRG4 | Texas Instruments | Check for Price | OP-AMP, 125uV OFFSET-MAX, 80MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | OPA211MDGKTEP vs OPA211AIDGKRG4 |
OPA211AIDGKT | Texas Instruments | $6.5950 | 1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125 | OPA211MDGKTEP vs OPA211AIDGKT |
OPA211IDGKT | Texas Instruments | $7.4747 | 1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125 | OPA211MDGKTEP vs OPA211IDGKT |
OPA211AIDGKTG4 | Texas Instruments | Check for Price | 1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125 | OPA211MDGKTEP vs OPA211AIDGKTG4 |