Datasheets
OPA2111KM by:

Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN

Part Details for OPA2111KM by Burr-Brown Corp

Overview of OPA2111KM by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2111KM

Part # Distributor Description Stock Price Buy
Quest Components   4
  • 1 $45.6000
$45.6000 Buy Now

Part Details for OPA2111KM

OPA2111KM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OPA2111KM Part Data Attributes

OPA2111KM Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
OPA2111KM Burr-Brown Corp Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer BURR-BROWN CORP
Package Description TO-99, 8 PIN
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0005 µA
Bias Current-Max (IIB) @25C 0.000015 µA
Common-mode Reject Ratio-Min 82 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Nom 2 V/us
Supply Current-Max 20 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Unity Gain BW-Nom 2000
Voltage Gain-Min 200000

OPA2111KM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2111KM by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2111KM by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of OPA2111KM would you like to use for your alert(s)?
  • Please alert me when OPA2111KM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2111KM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2111KM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2111KM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2111KM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2111KM by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: