-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA209AIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA209AIDRCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4351 / $2.7800 | Buy Now |
DISTI #
595-OPA209AIDR
|
Mouser Electronics | Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595-OPA209AID RoHS: Compliant | 0 |
|
$1.4000 / $2.7800 | Order Now |
DISTI #
OPA209AIDR
|
TME | IC: operational amplifier, 18MHz, Ch: 1, SO8, reel,tape, IB: 15nA Min Qty: 1 | 0 |
|
$1.8600 / $2.9000 | RFQ |
|
Ameya Holding Limited | IC OPAMP DIFF 18MHZ RRO 8SOIC | 39654 |
|
RFQ | |
|
Vyrian | Amplifiers | 91158 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA209AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA209AIDR
Texas Instruments
Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.0045 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.015 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6.4 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA209AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA209AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA209AIDGKR | Texas Instruments | $1.5154 | Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125 | OPA209AIDR vs OPA209AIDGKR |
OPA141AID | Texas Instruments | $1.4110 | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125 | OPA209AIDR vs OPA141AID |
OPA111BM | Texas Instruments | Check for Price | Single, Low Bias Current, Low Power, Precision Difet Operational Amplifier 8-TO-99 | OPA209AIDR vs OPA111BM |
OPA141AIDGKT | Texas Instruments | $1.3931 | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125 | OPA209AIDR vs OPA141AIDGKT |
OPA141AIDR | Texas Instruments | $1.2156 | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125 | OPA209AIDR vs OPA141AIDR |
OPA111AM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | OPA209AIDR vs OPA111AM |
OPA140AIDGKR | Texas Instruments | $1.7779 | Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-VSSOP -40 to 125 | OPA209AIDR vs OPA140AIDGKR |
AD515AJH | Analog Devices Inc | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN, Operational Amplifier | OPA209AIDR vs AD515AJH |
OPA1641AID | Texas Instruments | $1.5520 | Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85 | OPA209AIDR vs OPA1641AID |
OPA111BM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | OPA209AIDR vs OPA111BM |