-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage, Rail-to-Rail Input/Output, 5µV, 0.2µV/°C, Precision Operational Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44516-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1615 In Stock |
|
$1.8305 / $3.8200 | Buy Now |
DISTI #
595-OPA192ID
|
Mouser Electronics | Precision Amplifiers High VTG RRIO Prec Op Amps E-Trim RoHS: Compliant | 2740 |
|
$1.7200 / $3.3500 | Buy Now |
DISTI #
V99:2348_07303633
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 | Americas - 1 |
|
$1.6200 / $2.4100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 25UV OFFSET-MAX, BIPOLAR, PDSO8 | 75 |
|
Buy Now | |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 25UV OFFSET-MAX, BIPOLAR, PDSO8 | 1 |
|
$6.0000 | Buy Now |
DISTI #
OPA192ID
|
TME | IC: operational amplifier, 10MHz, Ch: 1, SO8, tube, IB: 5nA, Iio: 2nA Min Qty: 1 | 0 |
|
$2.5800 / $3.6100 | RFQ |
DISTI #
C1S746203296023
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Tube | 372 |
|
$2.0700 / $3.1000 | Buy Now |
DISTI #
C1S746204927625
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes | 1 |
|
$2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA192ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA192ID
Texas Instruments
High-Voltage, Rail-to-Rail Input/Output, 5µV, 0.2µV/°C, Precision Operational Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for OPA192ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA192ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8510ARZ-REEL | Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier | Analog Devices Inc | OPA192ID vs AD8510ARZ-REEL |