Part Details for OPA19 by Microchip Technology Inc
Overview of OPA19 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA19
OPA19 CAD Models
Resources and Additional Insights for OPA19
Reference Designs related to OPA19
-
PMP6694 18W AC-DC 室内 LED 驱动器
PMP6694 基于 18W LED,是用于更换白炽灯泡和卤素灯泡(使用 UCC28810 准谐振式 PFC 反向转换器)的参考设计。
-
PMP5236 针对大功率 PoE 应用的 4 类并行、隔离型反激 (12V/4A)
PMP5236 uses parallel converters for Class 4 or high power PoE applications. The flyback converter with diode rectifier offers low cost solution while still achieving good efficiency. This reference design is well suited for PoE applications where power redundancy (12V@2A) or output power sharing
-
Low Power: Low Noise 24b Analog Front-End Reference Design for DAQ and Wireless Sensor IoT Systems
The need for lower power: lower noise analog front-ends (AFE) is becoming increasingly important in many applications today: such as data acquisition systems (DAQs): field instrumentation: Internet-of-Things (IoT): and automatic test equipment. In many cases: this need is highlighted by the advent of high resolution: high SNR: and low-power ADCs: similar to TI's 24-bit ADS127L01 Delta-Sigma ADC: supported by complimentary low-power: low-noise AFEs. These new solutions will allow system designers to integrate a higher number of channels in data acquisition: wireless metering: and field instrumentation systems. Improved ADC and AFE design solutions will also provide better support and improve numerous power sensitive IoT applications. The TIDA-01013 reference design demonstrates a complete low power: low noise AFE and ADC solution designed to enhance power sensitive applications.