-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48941-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10340 In Stock |
|
$1.2433 / $2.4700 | Buy Now |
DISTI #
595-OPA189IDR
|
Mouser Electronics | Precision Amplifiers Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-SOIC -40 to 125 RoHS: Compliant | 10645 |
|
$1.2500 / $2.6100 | Buy Now |
DISTI #
V72:2272_18997179
|
Arrow Electronics | Op Amp Single Zero Drift Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1545 |
|
$1.1930 / $1.7260 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 3UV OFFSET-MAX, PDSO8 | 1722 |
|
$1.9350 / $3.8700 | Buy Now |
DISTI #
OPA189IDR
|
TME | IC: operational amplifier, 14MHz, Ch: 1, SO8, reel,tape, IB: 10nA Min Qty: 1 | 0 |
|
$1.6200 / $2.5200 | RFQ |
|
Ameya Holding Limited | 36V ZERO DRIFT OP-AMP | 11995 |
|
RFQ | |
DISTI #
C1S746204893319
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 1312 |
|
$1.2100 / $2.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC | 427 |
|
$1.1081 / $1.8198 | Buy Now |
|
LCSC | 14MHz 400nV 70pA Single channel SOP-8 Precision Op Amps ROHS | 1198 |
|
$1.1337 / $1.8272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA189IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA189IDR
Texas Instruments
Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-02 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Min | 146 dB | |
Common-mode Reject Ratio-Nom | 168 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14000 | |
Voltage Gain-Min | 10000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA189IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA189IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA189IDGKR | Texas Instruments | $1.4239 | Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125 | OPA189IDR vs OPA189IDGKR |
OPA189IDGKT | Texas Instruments | $1.5789 | Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125 | OPA189IDR vs OPA189IDGKT |
OPA189IDBVR | Texas Instruments | $1.3495 | Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 5-SOT-23 -40 to 125 | OPA189IDR vs OPA189IDBVR |
OPA189IDBVT | Texas Instruments | $1.5789 | Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 5-SOT-23 -40 to 125 | OPA189IDR vs OPA189IDBVT |