-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6928
|
Newark | Ic, Op-Amp, 2Mhz, 0.8V/Us, 8Soic, No. Of Amplifiers:1 Amplifier, Bandwidth:2Mhz, Slew Rate:0.8V/Μs, Supply Voltage Range:4V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA188AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6500 / $3.6500 | Buy Now |
DISTI #
296-36185-5-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
655 In Stock |
|
$1.3820 / $2.8600 | Buy Now |
DISTI #
595-OPA188AID
|
Mouser Electronics | Precision Amplifiers Prec,Low Noise,RRO 36V 0-Drift Op Amp RoHS: Compliant | 746 |
|
$1.3800 / $2.8600 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 25UV OFFSET-MAX, PDSO8 | 119 |
|
$2.0700 / $3.1050 | Buy Now |
DISTI #
OPA188AID
|
TME | IC: operational amplifier, 2MHz, Ch: 1, SO8, ±2÷18VDC,4÷36VDC, tube Min Qty: 1 | 0 |
|
$2.0700 / $2.9000 | RFQ |
|
Ameya Holding Limited | IC OPAMP ZERO-DRIFT 2MHZ 8SOIC | 28040 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC | 5300 |
|
$1.6500 / $2.4740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA188AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA188AID
Texas Instruments
Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.018 µA | |
Bias Current-Max (IIB) @25C | 0.0014 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 146 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA188AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA188AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA188AIDGKT | Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA188AID vs OPA188AIDGKT |
OPA188AIDBVT | Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA188AID vs OPA188AIDBVT |
OPA188AIDBVR | Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA188AID vs OPA188AIDBVR |