-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA172ID-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
345 In Stock |
|
$1.2500 | Buy Now |
DISTI #
296-37457-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
85 In Stock |
|
$1.0800 / $1.8100 | Buy Now |
DISTI #
595-OPA172ID
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V SGL-Supply 10-MHz RRO Op Amp RoHS: Compliant | 387 |
|
$1.0700 / $1.8100 | Buy Now |
DISTI #
J56:1989_07678668
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 1650 | Europe - 900 |
|
$1.0266 / $1.2324 | Buy Now |
|
Rochester Electronics | OPA172 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output, Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 345 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
OPA172ID
|
TME | IC: operational amplifier, 10MHz, Ch: 1, SO8, tube, IB: 14nA, Iio: 1nA Min Qty: 1 | 0 |
|
$1.4100 / $1.9700 | RFQ |
DISTI #
C1S746203307569
|
Chip1Stop | Op Amp Single GP R-R O/P ±18V/36V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 450 |
|
$1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA172ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA172ID
Texas Instruments
Single, 36-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.014 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA172ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA172ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA172IDCKT | Single, 36-V, 10-MHz, low-power operational amplifier 5-SC70 -40 to 125 | Texas Instruments | OPA172ID vs OPA172IDCKT |
OPA172IDBVT | Single, 36-V, 10-MHz, low-power operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA172ID vs OPA172IDBVT |
OPA172IDCKR | Single, 36-V, 10-MHz, low-power operational amplifier 5-SC70 -40 to 125 | Texas Instruments | OPA172ID vs OPA172IDCKR |