-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6926
|
Newark | Ic, Op Amp, Rro, 3Mhz, Lp, 8Soic, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:1.5V/Μs, Supply Voltage Range:± 1.35V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA171AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9100 / $2.2100 | Buy Now |
DISTI #
296-28068-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
940 In Stock |
|
$0.8692 / $1.9700 | Buy Now |
DISTI #
595-OPA171AID
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V,Low Power,RRO Gen Purp Op Amp RoHS: Compliant | 5520 |
|
$0.8270 / $1.9700 | Buy Now |
DISTI #
J56:1989_03079477
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2244 | Europe - 750 |
|
$0.7932 / $1.2026 | Buy Now |
DISTI #
OPA171AID
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SO8, ±2.25÷18VDC,4.5÷36VDC Min Qty: 1 | 0 |
|
$1.2800 / $1.7900 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO 8SOIC | 1500 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC | 312700 |
|
$0.5000 / $0.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA171AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA171AID
Texas Instruments
Single, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0035 µA | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.595 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA171AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA171AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA170AIDR | Single, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA171AID vs OPA170AIDR |
OPA170AID | Single, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA171AID vs OPA170AID |
OPA171AIDR | Single, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA171AID vs OPA171AIDR |