-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA1642AIDGKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3004811
|
Farnell | OP-AMP, PRECISION, 11MHZ, 20V/US, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 149 |
|
$2.0194 / $2.7660 | Buy Now |
DISTI #
3004811RL
|
Farnell | OP-AMP, PRECISION, 11MHZ, 20V/US, MSOP-8 RoHS: Compliant Min Qty: 50 Lead time: 40 Weeks, 1 Days Container: Reel | 149 |
|
$2.0194 | Buy Now |
DISTI #
296-25796-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8470 In Stock |
|
$1.1688 / $2.4800 | Buy Now |
DISTI #
595-OPA1642AIDGKT
|
Mouser Electronics | Audio Amplifiers Sound-Plus Hi-Perf J FET-Inp Aud OpAmps A 595-OPA1642AIDGKR RoHS: Compliant | 13949 |
|
$1.1600 / $2.4800 | Buy Now |
DISTI #
J56:1989_00741835
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2317 | Europe - 3500 |
|
$1.1459 / $1.1660 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
OPA1642AIDGKT
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 2, VSSOP8 Min Qty: 1 | 0 |
|
$1.5800 / $2.6300 | RFQ |
DISTI #
C1S746204124459
|
Chip One Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 283 |
|
$0.9800 / $1.9800 | Buy Now |
|
Win Source Electronics | IC AUDIO 2 CIRCUIT 8VSSOP | 118246 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1642AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1642AIDGKT
Texas Instruments
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00002 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 4.6 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 501000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA1642AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1642AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1630IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1400uV Offset-Max, BIPolar, PDSO8 | OPA1642AIDGKT vs LT1630IS8 |
LT1678IS8#TRPBF | Analog Devices Inc | $5.4998 | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | OPA1642AIDGKT vs LT1678IS8#TRPBF |
LT1498HS8#TRPBF | Analog Devices Inc | Check for Price | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | OPA1642AIDGKT vs LT1498HS8#TRPBF |
OPA2140AIDRGR | Texas Instruments | Check for Price | Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-SON -40 to 125 | OPA1642AIDGKT vs OPA2140AIDRGR |
AD823AARZ-RL | Analog Devices Inc | Check for Price | 17 MHz, Rail-to-Rail FET Input Dual Amplifier | OPA1642AIDGKT vs AD823AARZ-RL |
OPA2140AIDRGT | Texas Instruments | Check for Price | Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-SON -40 to 125 | OPA1642AIDGKT vs OPA2140AIDRGT |
OPA2140AID | Texas Instruments | $5.2687 | Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-SOIC -40 to 125 | OPA1642AIDGKT vs OPA2140AID |
OPA1652AIDR | Texas Instruments | $1.0674 | Dual SoundPlus™ low-noise & distortion, general-purpose, FET-input audio op amp 8-SOIC -40 to 85 | OPA1642AIDGKT vs OPA1652AIDR |
LT1498CS8#PBF | Analog Devices Inc | $5.3599 | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | OPA1642AIDGKT vs LT1498CS8#PBF |
ADA4666-2ARMZ | Analog Devices Inc | $2.4183 | 18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier | OPA1642AIDGKT vs ADA4666-2ARMZ |