-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Differential I/O Audio Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7767
|
Newark | Op Amp, Differential, 1632, Soic8, Output Power:-, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:± 2.5V To ± 16V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Load Impedance:800Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1632D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5000 / $4.6000 | Buy Now |
DISTI #
296-16679-5-ND
|
DigiKey | IC AUDIO 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1025 In Stock |
|
$2.3172 / $4.6200 | Buy Now |
DISTI #
595-OPA1632D
|
Mouser Electronics | Audio Amplifiers Fully DiffI/O Audio Amp RoHS: Compliant | 1642 |
|
$2.3100 / $4.6200 | Buy Now |
DISTI #
E54:1762_00022847
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks Date Code: 2146 | Europe - 75 |
|
$2.1160 / $2.9880 | Buy Now |
DISTI #
V99:2348_07303551
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2008 | Americas - 11 |
|
$2.1950 / $3.2010 | Buy Now |
DISTI #
40236035
|
Verical | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin SOIC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2008 | Americas - 11 |
|
$2.1950 / $3.2010 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO8 | 67 |
|
$2.2400 / $3.3600 | Buy Now |
|
Rochester Electronics | OPA1632 Fully Differential I/O Audio Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 38 |
|
$2.1400 / $2.5200 | Buy Now |
DISTI #
OPA1632D
|
TME | IC: operational amplifier, 180MHz, Ch: 1, SO8, ±2.5÷16VDC,5÷34VDC Min Qty: 1 | 161 |
|
$2.4000 / $3.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1632D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1632D
Texas Instruments
Fully Differential I/O Audio Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 0.14 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 17.1 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 180000 | |
Voltage Gain-Min | 1995.262 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA1632D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1632D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1632DG4 | Fully Differential I/O Audio Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA1632D vs OPA1632DG4 |
OPA1632DR | Fully Differential I/O Audio Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA1632D vs OPA1632DR |
OPA1632DRG4 | Fully Differential I/O Audio Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA1632D vs OPA1632DRG4 |