-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7765
|
Newark | Op-Amp, Dual, 27V/Us, Wson-8, No. Of Amplifiers:2 Amplifier, Bandwidth:-, Slew Rate:27V/Μs, Supply Voltage Range:± 2.25V To ± 18V, 4.5V To 36V, Amplifier Case Style:Son, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1612AIDRGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.0100 / $7.7800 | Buy Now |
DISTI #
2156-OPA1612AIDRGR-296-ND
|
DigiKey | OPA1612 - SOUNDPLUS AUDIO OPERAT Min Qty: 78 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3745485 In Stock |
|
$3.8500 | Buy Now |
DISTI #
296-38367-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
438 In Stock |
|
$3.4952 / $6.4000 | Buy Now |
DISTI #
595-OPA1612AIDRGR
|
Mouser Electronics | Audio Amplifiers 1.1nV Noise, Lw Pwr Precision Op Amp RoHS: Compliant | 2698 |
|
$3.4900 / $6.3900 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 500UV OFFSET-MAX, BIPOLAR, PDSO8 | 10 |
|
$3.7125 / $7.4250 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 500UV OFFSET-MAX, BIPOLAR, PDSO8 | 52 |
|
$4.5788 / $7.4250 | Buy Now |
|
Rochester Electronics | OPA1612 - SoundPlus Audio Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3745485 |
|
$3.3000 / $3.8800 | Buy Now |
DISTI #
OPA1612AIDRGR
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 2, WSON8, SoundPlus™ Min Qty: 1 | 0 |
|
$4.4700 / $7.2200 | RFQ |
|
Ameya Holding Limited | IC OPAMP AUDIO 80MHZ 8WSON | 106596 |
|
RFQ | |
|
LCSC | SON-8-EP(3x3) Audio Power OpAmps ROHS | 9 |
|
$2.8373 / $4.4037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1612AIDRGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1612AIDRGR
Texas Instruments
SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 40000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA1612AIDRGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1612AIDRGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1612AIDR | SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SOIC -40 to 85 | Texas Instruments | OPA1612AIDRGR vs OPA1612AIDR |