-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4427
|
Newark | Op-Amp, 40Mhz, 27V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:40Mhz, Slew Rate:27V/Μs, Supply Voltage Range:4.5V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1612AIDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1166 |
|
$5.9500 / $7.7000 | Buy Now |
DISTI #
296-39098-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5052 In Stock |
|
$3.4952 / $6.4000 | Buy Now |
DISTI #
595-OPA1612AIDR
|
Mouser Electronics | Audio Amplifiers 1.1nV Noise Low Pwr Prec Op Amp RoHS: Compliant | 12691 |
|
$3.4900 / $6.3900 | Buy Now |
|
Quest Components | 11988 |
|
$7.3335 / $14.6670 | Buy Now | |
DISTI #
OPA1612AIDR
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 2, SO8, SoundPlus™ Min Qty: 1 | 0 |
|
$6.7500 / $9.6100 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/1.1nV/vHz Noise, Low Power, Precision Operational Amplifier | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1575 |
|
RFQ | |
|
LCSC | SOIC-8 Audio Power OpAmps ROHS | 1072 |
|
$1.5354 / $2.6485 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4500 |
|
$1.6500 / $2.1900 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 2695 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1612AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1612AIDR
Texas Instruments
SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.175 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 40000 | |
Voltage Gain-Min | 316227.766 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA1612AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1612AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1612AIDRGR | SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SON -40 to 85 | Texas Instruments | OPA1612AIDR vs OPA1612AIDRGR |