-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA140AIDBVT | Texas Instruments | 11MHz, Single Supply, Low Noise, Precision, Rail-to-Rail Output, JFET Amplifier 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28441-1-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1481 In Stock |
|
$2.4468 / $4.4500 | Buy Now |
DISTI #
595-OPA140AIDBVT
|
Mouser Electronics | Precision Amplifiers 11MHz,Sgl Supply,Low Noise,Prec,R-R Out RoHS: Compliant | 2812 |
|
$2.4500 / $4.9000 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
OPA140AIDBVT
|
TME | IC: operational amplifier, 11MHz, Ch: 1, SOT23-5, tube, IB: 10pA Min Qty: 1 | 0 |
|
$2.9900 / $5.0000 | RFQ |
DISTI #
C1S746202360206
|
Chip1Stop | OP Amp Single GP R-R O/P ±18V/36V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 129 |
|
$2.7200 / $4.5000 | Buy Now |
|
Win Source Electronics | IC OPAMP JFET 11MHZ RRO SOT23-5 | 7200 |
|
$2.2295 / $3.3442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA140AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA140AIDBVT
Texas Instruments
Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 126 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.7 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 501187.2336 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA140AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA140AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA140AIDBVR | Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 5-SOT-23 -40 to 125 | Texas Instruments | OPA140AIDBVT vs OPA140AIDBVR |