-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4421
|
Newark | Ic, Op-Amp Hi-Perf Audio, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA134PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 913 |
|
$3.0100 / $4.1400 | Buy Now |
DISTI #
OPA134PA-ND
|
DigiKey | IC AUDIO 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
825 In Stock |
|
$1.5837 / $3.2800 | Buy Now |
DISTI #
595-OPA134PA
|
Mouser Electronics | Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Amp RoHS: Compliant | 6292 |
|
$1.5800 / $3.2700 | Buy Now |
DISTI #
OPA134PA
|
TME | IC: operational amplifier, 8MHz, Ch: 1, DIP8, ±2.5÷18VDC,5÷36VDC Min Qty: 1 | 1772 |
|
$1.9400 / $3.2000 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 8MHz, Channels: 1, DIP8 | 95755 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP AUDIO 8MHZ 8DIP | 18908 |
|
RFQ | |
DISTI #
C1S136700016110
|
Chip1Stop | OP Amp Single GP ±18V 8-Pin PDIP Tube RoHS: Compliant Container: Tube | 230 |
|
$1.7600 / $3.1500 | Buy Now |
DISTI #
C1S746200636983
|
Chip1Stop | OP Amp Single GP ±18V 8-Pin PDIP Tube RoHS: Compliant Container: Tube | 86 |
|
$1.8300 / $2.7600 | Buy Now |
DISTI #
3116892
|
element14 Asia-Pacific | IC, OP-AMP HI-PERF AUDIO RoHS: Compliant Min Qty: 1 Container: Each | 923 |
|
$3.7778 | Buy Now |
DISTI #
3116892
|
Farnell | IC, OP-AMP HI-PERF AUDIO RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 913 |
|
$3.2625 / $3.6766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA134PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA134PA
Texas Instruments
Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.56 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 158489.319 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OPA134PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA134PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA134UA/2K5 | Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-SOIC -40 to 85 | Texas Instruments | OPA134PA vs OPA134UA/2K5 |
OPA134UA | Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-SOIC -40 to 85 | Texas Instruments | OPA134PA vs OPA134UA |