Part Details for OPA124UA/2K5 by Texas Instruments
Overview of OPA124UA/2K5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA124UA/2K5
OPA124UA/2K5 CAD Models
OPA124UA/2K5 Part Data Attributes:
|
OPA124UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA124UA/2K5
Texas Instruments
Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OPA124UA/2K5
This table gives cross-reference parts and alternative options found for OPA124UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA124UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA124UAE4 | Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0 | Texas Instruments | OPA124UA/2K5 vs OPA124UAE4 |
OPA124UAG4 | Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0 | Texas Instruments | OPA124UA/2K5 vs OPA124UAG4 |
OPA124UA/2K5E4 | Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0 | Texas Instruments | OPA124UA/2K5 vs OPA124UA/2K5E4 |
OPA124UA | OP-AMP, 500uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO8, GREEN, SOIC-8 | Rochester Electronics LLC | OPA124UA/2K5 vs OPA124UA |
OPA124UA | Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0 | Texas Instruments | OPA124UA/2K5 vs OPA124UA |