Part Details for OPA124U/2K5G4 by Texas Instruments
Overview of OPA124U/2K5G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA124U/2K5G4
OPA124U/2K5G4 CAD Models
OPA124U/2K5G4 Part Data Attributes:
|
OPA124U/2K5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA124U/2K5G4
Texas Instruments
Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000005 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000005 µA | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OPA124U/2K5G4
This table gives cross-reference parts and alternative options found for OPA124U/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA124U/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA124U/2K5E4 | OP-AMP, 800uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Texas Instruments | OPA124U/2K5G4 vs OPA124U/2K5E4 |
OPA124U/2K5 | Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0 | Texas Instruments | OPA124U/2K5G4 vs OPA124U/2K5 |
OPA124UG4 | Low Noise Precision Difet Operational Amplifier 8-SOIC -25 to 85 | Texas Instruments | OPA124U/2K5G4 vs OPA124UG4 |
OPA124U | Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0 | Texas Instruments | OPA124U/2K5G4 vs OPA124U |
OPA124UE4 | Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0 | Texas Instruments | OPA124U/2K5G4 vs OPA124UE4 |