Part Details for OPA111SM by Texas Instruments
Results Overview of OPA111SM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA111SM Information
OPA111SM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for OPA111SM
OPA111SM CAD Models
OPA111SM Part Data Attributes
|
OPA111SM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA111SM
Texas Instruments
Low Noise Precision Difet Operational Amplifier 8-TO-99
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0041 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 320000 |
Alternate Parts for OPA111SM
This table gives cross-reference parts and alternative options found for OPA111SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA111SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA209AIDR | Texas Instruments | $1.5154 | Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-SOIC -40 to 125 | OPA111SM vs OPA209AIDR |
OPA209AIDGKR | Texas Instruments | $1.5154 | Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125 | OPA111SM vs OPA209AIDGKR |
OPA141AID | Texas Instruments | $1.4110 | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125 | OPA111SM vs OPA141AID |
OPA111BM | Texas Instruments | Check for Price | Single, Low Bias Current, Low Power, Precision Difet Operational Amplifier 8-TO-99 | OPA111SM vs OPA111BM |
OPA141AIDGKT | Texas Instruments | $1.3931 | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125 | OPA111SM vs OPA141AIDGKT |
OPA141AIDR | Texas Instruments | $1.2156 | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125 | OPA111SM vs OPA141AIDR |
OPA111AM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | OPA111SM vs OPA111AM |
OPA140AIDGKR | Texas Instruments | $1.7779 | Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-VSSOP -40 to 125 | OPA111SM vs OPA140AIDGKR |
AD515AJH | Analog Devices Inc | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN, Operational Amplifier | OPA111SM vs AD515AJH |
OPA1641AID | Texas Instruments | $1.5520 | Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85 | OPA111SM vs OPA1641AID |