Part Details for OP980 by TT Electronics OPTEK Technology
Overview of OP980 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for OP980
OP980 CAD Models
OP980 Part Data Attributes
|
OP980
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP980
TT Electronics OPTEK Technology
PIN Photodiode, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | LOW NOISE, HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 60 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 890 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Shape | ROUND | |
Size | 2.4 mm |