Part Details for OP97FS by Analog Devices Inc
Results Overview of OP97FS by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP97FS Information
OP97FS by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP97FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 158 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 110 |
|
$2.2400 / $3.3600 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 80 |
|
$2.2400 / $3.3600 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 20 |
|
$3.4320 / $4.6800 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 2 |
|
$3.3600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 109 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 900KHZ 8SOIC | 5000 |
|
$2.1998 / $3.2996 | Buy Now |
Part Details for OP97FS
OP97FS CAD Models
OP97FS Part Data Attributes
|
OP97FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP97FS
Analog Devices Inc
Low Power, High Precision Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 200000 | |
Width | 3.9 mm |
Alternate Parts for OP97FS
This table gives cross-reference parts and alternative options found for OP97FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP97FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP97FS | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | OP97FS vs OP97FS |
OP97FSZ-REEL | Analog Devices Inc | $4.2806 | Low Power, High Precision Operational Amplifier | OP97FS vs OP97FSZ-REEL |
OP97FS-REEL | Analog Devices Inc | Check for Price | Low Power, High Precision Operational Amplifier | OP97FS vs OP97FS-REEL |
OP97BIFS | Analog Devices Inc | Check for Price | IC OP-AMP, 200 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | OP97FS vs OP97BIFS |
OP97FSZ-REEL7 | Analog Devices Inc | $4.1580 | Low Power, High Precision Operational Amplifier | OP97FS vs OP97FSZ-REEL7 |
OP97FSZ | Analog Devices Inc | $4.5318 | Low Power, High Precision Operational Amplifier | OP97FS vs OP97FSZ |
OPZ97FPZ | Analog Devices Inc | Check for Price | OP-AMP, 200uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDIP8, MO-095AA, PLASTIC, DIP-8 | OP97FS vs OPZ97FPZ |
PM1012GS | Analog Devices Inc | Check for Price | IC OP-AMP, 200 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | OP97FS vs PM1012GS |
OP97FS Frequently Asked Questions (FAQ)
-
The OP97FS is a high-gain, high-impedance amplifier, so it's crucial to follow proper layout and placement techniques to minimize noise and ensure optimal performance. Keep the input and output traces short and away from noise sources, use a solid ground plane, and place decoupling capacitors close to the power pins. Additionally, consider using a guard ring around the input pins to reduce leakage currents.
-
The OP97FS has a high input impedance, which can lead to oscillation if not properly addressed. To mitigate this, use a low-impedance source, add a series resistor (e.g., 1 kΩ) to the input, and ensure the input is properly terminated. Additionally, consider adding a small capacitor (e.g., 10 pF) in parallel with the input resistor to help stabilize the input.
-
The OP97FS can drive a maximum capacitive load of around 100 pF to 200 pF, depending on the specific application and frequency range. Exceeding this limit can lead to oscillation or instability. If you need to drive a larger capacitive load, consider adding a buffer stage or using a different amplifier with higher drive capability.
-
The OP97FS is specified to operate from -40°C to +125°C. To ensure operation within this range, consider the thermal design of your system, including heat sinking, air flow, and thermal interfaces. Additionally, ensure that the device is not exposed to extreme temperatures during storage or handling.
-
The OP97FS has a high voltage noise density, which can impact system performance, especially in high-gain applications. To mitigate this, consider using noise-reducing techniques such as filtering, shielding, and grounding. Additionally, ensure that your system design can tolerate the specified noise levels or consider using a different amplifier with lower noise density.