Part Details for OP97FS-REEL by Analog Devices Inc
Results Overview of OP97FS-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP97FS-REEL Information
OP97FS-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for OP97FS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1596 |
|
RFQ | ||
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 78 |
|
$2.3800 / $3.5700 | Buy Now | |
|
Vyrian | Amplifiers | 563 |
|
RFQ |
Part Details for OP97FS-REEL
OP97FS-REEL CAD Models
OP97FS-REEL Part Data Attributes
|
OP97FS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP97FS-REEL
Analog Devices Inc
Low Power, High Precision Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 200000 | |
Width | 3.9 mm |
Alternate Parts for OP97FS-REEL
This table gives cross-reference parts and alternative options found for OP97FS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP97FS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP97FS | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | OP97FS-REEL vs OP97FS |
OP97FSZ-REEL7 | Analog Devices Inc | $4.4283 | Low Power, High Precision Operational Amplifier | OP97FS-REEL vs OP97FSZ-REEL7 |
OP97BIFS | Analog Devices Inc | Check for Price | IC OP-AMP, 200 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | OP97FS-REEL vs OP97BIFS |
OP97FSZ | Analog Devices Inc | $4.5216 | Low Power, High Precision Operational Amplifier | OP97FS-REEL vs OP97FSZ |
OP97FS-REEL7 | Analog Devices Inc | Check for Price | Low Power, High Precision Operational Amplifier | OP97FS-REEL vs OP97FS-REEL7 |
OPZ97FPZ | Analog Devices Inc | Check for Price | OP-AMP, 200uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDIP8, MO-095AA, PLASTIC, DIP-8 | OP97FS-REEL vs OPZ97FPZ |
PM1012GS | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8, SO-8 | OP97FS-REEL vs PM1012GS |