-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, HERMETICALLY SEALED, TO-5, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F3054
|
Newark | Optoswitch, No. Of Pins:2Pins, Diode Case Style:To-5, Wavelength Of Peak Sensitivity:900Nm, Angle Of Half Sensitivity ±:10°, Dark Current:0.025Μa, Operating Temperature Min:-65°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Tt Electronics/optek Technology OP913SL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7500 | Buy Now |
DISTI #
365-1621-ND
|
DigiKey | SENSOR PHOTODIODE 900NM TO5-2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5531 / $16.6700 | Buy Now |
DISTI #
70050027
|
RS | Photodiode Silicon Pin TO-5 | Optek (TT Electronics) OP913SL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6900 / $14.9300 | RFQ |
|
Future Electronics | Photodiode TO-5 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$12.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6800 / $14.7900 | Buy Now |
DISTI #
000000000003458814
|
Sager | Photodiodes Photodiode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP913SL
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP913SL
TT Electronics OPTEK Technology
PIN Photodiode, HERMETICALLY SEALED, TO-5, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, TO-5, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Dark Current-Max | 25 nA | |
Light Current-Nom | 0.12 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 5e-8 s | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 8.13 mm | |
Surface Mount | NO |