There are no models available for this part yet.
Overview of OP90GSZ-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP90GSZ-REEL | Analog Devices | SO-8 WITH TAPE & REEL | |
OP90GSZ-REEL7 | Analog Devices | SO-8 WITH 7\\ TAPE & REEL | |
OP90GSZ | Analog Devices | SO-8 MARKED AS \\OP90G\\ IC |
CAD Models for OP90GSZ-REEL by Rochester Electronics LLC
Part Data Attributes for OP90GSZ-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.025 µA
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Input Offset Voltage-Max
|
675 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.012 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
20
|
Width
|
3.9 mm
|
Alternate Parts for OP90GSZ-REEL
This table gives cross-reference parts and alternative options found for OP90GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP90GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP90GS-REEL7 | OP-AMP, 675 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GSZ-REEL vs OP90GS-REEL7 |
Related Parts for OP90GSZ-REEL
-
OP281GSZOperational Amplifiers
-
STM32F072CBU6TRMicrocontrollers
-
OAC5AOther Analog ICs
-
LM5161PWPRSwitching Regulator or Controllers
-
AD7685CRMZAnalog to Digital Converters
-
SUM110P04-05-E3Power Field-Effect Transistors
-
CSD88599Q5DCPeripheral Drivers
-
0805ZC684KAT2AFixed Capacitors
-
TLVH431AQPKVoltage References