Part Details for OP90GS-REEL by Analog Devices Inc
Overview of OP90GS-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP90GS-REEL
OP90GS-REEL CAD Models
OP90GS-REEL Part Data Attributes:
|
OP90GS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP90GS-REEL
Analog Devices Inc
OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 675 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 12000 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for OP90GS-REEL
This table gives cross-reference parts and alternative options found for OP90GS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP90GS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP90GS-REEL | OP-AMP, 675 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GS-REEL vs OP90GS-REEL |
OP90GSZ | OP-AMP, 675 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GS-REEL vs OP90GSZ |
OP90GS | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SO-8 | Precision Monolithics Inc | OP90GS-REEL vs OP90GS |
OP90GS+ | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP90GS-REEL vs OP90GS+ |
OP90GS | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GS-REEL vs OP90GS |
OP90GS | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP90GS-REEL vs OP90GS |
OP90GSZ | Precision, Low Voltage Micropower Operational Amplifier | Analog Devices Inc | OP90GS-REEL vs OP90GSZ |
OP90GS+ | OP-AMP, 675uV OFFSET-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | OP90GS-REEL vs OP90GS+ |
OP90GS-REEL7 | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | OP90GS-REEL vs OP90GS-REEL7 |
OP90GS | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | OP90GS-REEL vs OP90GS |