Part Details for OP800A by TT Electronics OPTEK Technology
Overview of OP800A by TT Electronics OPTEK Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP800A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6441
|
Newark | Sensor Photo 890Nm Top To206Aa |Tt Electronics/optek Technology OP800A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $2.8900 | Buy Now |
DISTI #
01C3643
|
Newark | Photo Transistor, Wavelength Typ:-, Viewing Angle:-, Power Consumption:-, No. Of Pins:3Pins, Product Range:-, Automotive Qualification Standard:-, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OP800A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now |
DISTI #
365-1615-ND
|
DigiKey | SENSOR PHOTO 890NM TOP TO206AA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1998 In Stock |
|
$2.7637 / $3.4300 | Buy Now |
DISTI #
70050044
|
RS | Phototrans Silicon Npn Herm To18 | Optek (TT Electronics) OP800A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 / $3.1300 | RFQ |
|
Future Electronics | OP800 Series 890 nm Viewing Angle 25° 50 mA NPN Silicon Phototransistor - TO-18 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Bag | 0Bag |
|
$2.6700 / $3.0700 | Buy Now |
|
Onlinecomponents.com | Phototransistor - 30 V - 50 mA Ic - 100 nA Id - 890nm Wavelength - 250 mW - Top View - TO-206AA, TO-18-3 Metal Can Package - Through Hole. RoHS: Compliant |
2250 In Stock |
|
$2.5800 / $3.0100 | Buy Now |
|
Bristol Electronics | 576 |
|
RFQ | ||
DISTI #
000000000003458788
|
Sager | Phototransistors Photo Transistor Min Qty: 1 | 0 |
|
$3.0400 / $3.4700 | Buy Now |
|
Master Electronics | Phototransistor - 30 V - 50 mA Ic - 100 nA Id - 890nm Wavelength - 250 mW - Top View - TO-206AA, TO-18-3 Metal Can Package - Through Hole. RoHS: Compliant |
2250 In Stock |
|
$2.5800 / $3.0100 | Buy Now |
Part Details for OP800A
OP800A CAD Models
OP800A Part Data Attributes:
|
OP800A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP800A
TT Electronics OPTEK Technology
Photo Transistor, 890nm, 0.05A I(C), HERMETICALLY SEALED, TO-18, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 3.6 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 890 nm | |
Power Dissipation-Max | 0.25 W | |
Shape | ROUND | |
Size | 4.65 mm | |
Surface Mount | NO |