Part Details for OP793A by TT Electronics OPTEK Technology
Overview of OP793A by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for OP793A
OP793A CAD Models
OP793A Part Data Attributes:
|
OP793A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP793A
TT Electronics OPTEK Technology
Photo Transistor, PLASTIC, TO-18 EQUIVALENT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | PLASTIC, TO-18 EQUIVALENT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 2.45 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | ROUND | |
Size | 4.675 mm |