Part Details for OP77BRC/883C by Analog Devices Inc
Results Overview of OP77BRC/883C by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP77BRC/883C Information
OP77BRC/883C by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics LLC | 54HC221AJ/883C - Dual marked (5962-8780502EA) | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - Dual marked (8550001DA) - Power Driver, NAND, Quad 2-Input | |
UHD508R/883C | Rochester Electronics LLC | UHD508 - Quad 2-Input NAND Power/Relay Driver. Dual marked (8550001CA) |
Price & Stock for OP77BRC/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Linear, Precision, Low Offset, Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$15.2900 / $19.1100 | Buy Now |
Part Details for OP77BRC/883C
OP77BRC/883C CAD Models
OP77BRC/883C Part Data Attributes
|
OP77BRC/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP77BRC/883C
Analog Devices Inc
IC OP-AMP, 120 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 2000000 | |
Width | 8.89 mm |
Alternate Parts for OP77BRC/883C
This table gives cross-reference parts and alternative options found for OP77BRC/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP77BRC/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-87738012X | Analog Devices Inc | Check for Price | IC OP-AMP, 120 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20, Operational Amplifier | OP77BRC/883C vs 5962-87738012X |
82036012X | Micro Power Systems | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, LCC-20 | OP77BRC/883C vs 82036012X |
5962-87738012C | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | OP77BRC/883C vs 5962-87738012C |
OP77BRC/883C | Rochester Electronics LLC | Check for Price | OP-AMP, 120uV OFFSET-MAX, 0.6MHz BAND WIDTH, CQCC20, LCC-20 | OP77BRC/883C vs OP77BRC/883C |