-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Single Rail-to-Rail Output Single Supply Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP777ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8049
|
Newark | Opamp, Nsoic-8, 700 Khz, -40 To 85 Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:700Khz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 415 |
|
$2.1100 / $4.8100 | Buy Now |
DISTI #
505-OP777ARZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5757 In Stock |
|
$1.9000 / $5.2500 | Buy Now |
DISTI #
584-OP777ARZ
|
Mouser Electronics | Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP RoHS: Compliant | 2103 |
|
$1.9000 / $5.2000 | Buy Now |
DISTI #
E54:1762_00116989
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2451 | Europe - 747 |
|
$1.8020 / $4.6490 | Buy Now |
DISTI #
V99:2348_06228502
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 | Americas - 84 |
|
$1.9290 / $3.1200 | Buy Now |
|
Analog Devices Inc | SINGLE PRECISION RAIL-RAIL OP Package Multiple: 98 | 1162 |
|
$1.4800 / $5.2500 | Buy Now |
DISTI #
87838455
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2451 | Americas - 747 |
|
$1.8020 / $4.6490 | Buy Now |
DISTI #
26023827
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$2.1714 | Buy Now |
DISTI #
81423274
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2411 | Americas - 84 |
|
$3.1200 | Buy Now |
DISTI #
OP777ARZ
|
TME | IC: operational amplifier, 700kHz, Ch: 1, SO8, tube, IB: 11nA Min Qty: 1 | 24 |
|
$2.1000 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP777ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP777ARZ
Analog Devices Inc
Precision Single Rail-to-Rail Output Single Supply Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 300000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP777ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP777ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP777ARZ | Rochester Electronics LLC | Check for Price | OP-AMP, 200uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, SOIC-8 | OP777ARZ vs OP777ARZ |
OP777AR | Rochester Electronics LLC | Check for Price | OP-AMP, 200uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, SOIC-8 | OP777ARZ vs OP777AR |
OP777AR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 200uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, SOIC-8 | OP777ARZ vs OP777AR-REEL7 |