There are no models available for this part yet.
Overview of OP750A by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP750A by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01C3619
|
Newark | Photo Transistor, Wavelength Typ:-, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OP750A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.9630 | Buy Now | |
DISTI #
365-1613-ND
|
DigiKey | SENSOR PHOTO 935NM SIDE VIEW RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1541 In Stock |
|
$0.7975 / $1.0100 | Buy Now | |
DISTI #
70050072
|
RS | Phototrans. W/Base-Emitter Res. | Optek (TT Electronics) OP750A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ | |
Future Electronics | Phototransistors Photo Transistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8550 / $0.9200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
4915 Partner Stock |
|
$0.7550 / $0.8870 | Buy Now | ||
DISTI #
000000000003458760
|
Sager | Phototransistors Photo Transistor Min Qty: 2000 | 0 |
|
$0.8923 | Buy Now | |
DISTI #
C1S542800063194
|
Chip1Stop | Phototransistors | 4915 |
|
$0.7560 / $0.8710 | Buy Now | |
Master Electronics | RoHS: Compliant |
4915 Partner Stock |
|
$0.7550 / $0.8870 | Buy Now |
CAD Models for OP750A by TT Electronics OPTEK Technology
Part Data Attributes for OP750A by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.70.80
|
Samacsys Manufacturer
|
TT Electronics
|
Additional Feature
|
SIDE VIEW
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Dark Current-Max
|
100 nA
|
Infrared Range
|
YES
|
Light Current-Nom
|
2.25 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Current-Max
|
0.03 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
PHOTO TRANSISTOR
|
Shape
|
ROUND
|
Size
|
1.58 mm
|
Surface Mount
|
NO
|