OP602TX
Description: Photo Transistor, 890nm, HERMETIC SEALED, PILL PACKAGE-2

Overview of OP602TX by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for OP602TX by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OP602TX by TT Electronics OPTEK Technology

OP602TX
TT Electronics OPTEK Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
HERMETIC SEALED, PILL PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8541.40.70.80
Samacsys Manufacturer
TT Electronics
Additional Feature
HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
50 V
Configuration
SINGLE
Dark Current-Max
25 nA
Infrared Range
YES
Light Current-Nom
2 mA
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Peak Wavelength
890 nm
Power Dissipation-Max
0.05 W
Response Time-Max
0.00002 s
Shape
ROUND
Size
0.765 mm
Surface Mount
YES
Want to compare parts?
  1. OP602TX
    TT Electronics OPTEK Technology
    Photo Transistor, 890nm, HERMETIC SEALED, PILL PACKAGE-2
    VS

Alternate Parts for OP602TX

This table gives cross-reference parts and alternative options found for OP602TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP602TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OP602TX Photo Transistor, HERMETIC SEALED, PILL PACKAGE-2 TT Electronics Resistors OP602TX vs OP602TX
Part Number Description Manufacturer Compare
OP602TXV Photo Transistor, HERMETIC SEALED, PILL PACKAGE-2 TT Electronics Resistors OP602TX vs OP602TXV
JANTX61055-102 Photo Transistor, HERMETIC SEALED, CERAMIC PACKAGE-2 Micropac Industries Inc OP602TX vs JANTX61055-102

Related Parts for OP602TX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP602TX by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP602TX by TT Electronics OPTEK Technology

  • Please alert me when OP602TX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OP602TX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP602TX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OP602TX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP602TX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP602TX by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: