Part Details for OP599D by TT Electronics OPTEK Technology
Results Overview of OP599D by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP599D Information
OP599D by TT Electronics OPTEK Technology is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for OP599D
OP599D CAD Models
OP599D Part Data Attributes
|
OP599D
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP599D
TT Electronics OPTEK Technology
Photo Transistor, 0.05A I(C)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Light Current-Nom | 0.2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 4.955 mm | |
Surface Mount | NO |