Part Details for OP580DA by TT Electronics OPTEK Technology
Overview of OP580DA by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for OP580DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M0701
|
Newark | Transistor, Photo, Npn, 935Nm, Plcc-2, Wavelength Typ:935Nm, Viewing Angle:100°, Power Consumption:100Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Angle Of Half Sensitivity ±:100° Rohs Compliant: Yes |Tt Electronics/optek Technology OP580DA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | DARLINGTON OUTPUT OPTOCOUPLER, 1-ELEMENT | 68 |
|
$0.3850 / $0.7700 | Buy Now |
Part Details for OP580DA
OP580DA CAD Models
OP580DA Part Data Attributes
|
OP580DA
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP580DA
TT Electronics OPTEK Technology
Darlington Output Optocoupler, 1-Element, ROHS COMPLIANT, LEADLESS, PLASTIC, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, LEADLESS, PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |