Part Details for OP560A by TT Electronics OPTEK Technology
Overview of OP560A by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP560A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3609
|
Newark | Optocoupler, Input Current Max:9.8Ma, Operating Temperature Max:100°C, Operating Temperature Min:-40°C, Output Voltage Max:15V Rohs Compliant: Yes |Tt Electronics/optek Technology OP560A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.4200 | Buy Now |
DISTI #
365-1607-ND
|
DigiKey | SENSOR PHOTO 935NM SIDE VIEW RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
855 In Stock |
|
$1.2100 / $1.5600 | Buy Now |
DISTI #
70050101
|
RS | Photodarl Silicon Npn Side Look | Optek (TT Electronics) OP560A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.3200 | Buy Now |
Part Details for OP560A
OP560A CAD Models
OP560A Part Data Attributes:
|
OP560A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP560A
TT Electronics OPTEK Technology
Photo Darlington, 930nm, 0.0095A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Additional Feature | SIDE VIEW | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 6.6 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0095 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 930 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 1.58 mm | |
Surface Mount | NO |
Alternate Parts for OP560A
This table gives cross-reference parts and alternative options found for OP560A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP560A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP560B | Photo Darlington, 930nm, 0.0095A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP560A vs OP560B |
MRD711 | Photo Darlington, 800nm | Motorola Semiconductor Products | OP560A vs MRD711 |
OP506D | Photo Transistor, 930nm | TT Electronics OPTEK Technology | OP560A vs OP506D |
OP565B | Photo Darlington, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP560A vs OP565B |
MRD911 | PHOTO DARLINGTON DETECTOR | Motorola Mobility LLC | OP560A vs MRD911 |
OP565C | Photo Darlington, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP560A vs OP565C |
OP565C | Photo Darlington, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP560A vs OP565C |
MRD711 | PHOTO DARLINGTON DETECTOR | Motorola Mobility LLC | OP560A vs MRD711 |
SDP8106-001 | Photo Darlington, | Honeywell Sensing and Control | OP560A vs SDP8106-001 |
OP560C | Photo Darlington, 930nm, 0.0095A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP560A vs OP560C |