Part Details for OP538FA by TT Electronics OPTEK Technology
Overview of OP538FA by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP538FA
OP538FA CAD Models
OP538FA Part Data Attributes:
|
OP538FA
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP538FA
TT Electronics OPTEK Technology
Photo Darlington, 875nm, 0.0095A I(C)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 15 V | |
Configuration | SINGLE | |
Dark Current-Max | 225 nA | |
Infrared Range | YES | |
Light Current-Nom | 6.8 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0095 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 875 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | RECTANGULAR | |
Size | 4.07 mm | |
Surface Mount | NO |