OP508FC
Description: Photo Transistor, 875nm,

Overview of OP508FC by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for OP508FC by TT Electronics OPTEK Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003458685
Sager Phototransistors Photo Transistor 0
Buy Now

CAD Models for OP508FC by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OP508FC by TT Electronics OPTEK Technology

OP508FC
TT Electronics OPTEK Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Reach Compliance Code
compliant
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Infrared Range
YES
Light Current-Nom
0.34 mA
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Peak Wavelength
875 nm
Power Dissipation-Max
0.1 W
Shape
RECTANGULAR
Size
4.07 mm
Surface Mount
NO
Want to compare parts?
  1. OP508FC
    TT Electronics OPTEK Technology
    Photo Transistor, 875nm,
    VS

Alternate Parts for OP508FC

This table gives cross-reference parts and alternative options found for OP508FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP508FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDP8407-001 Photo Transistor Honeywell Sensing and Control / MICRO SWITCH OP508FC vs SDP8407-001

Related Parts for OP508FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP508FC by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP508FC by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OP508FC would you like to use for your alert(s)?
  • Please alert me when OP508FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP508FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP508FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP508FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP508FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP508FC by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: