Part Details for OP506W by TT Electronics OPTEK Technology
Overview of OP506W by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for OP506W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3590
|
Newark | Photo Transistor, Wavelength Typ:935Nm, Viewing Angle:90°, Power Consumption:100Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OP506W Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 / $0.9300 | Buy Now |
DISTI #
OP506W-ND
|
DigiKey | SENSOR PHOTO 935NM TOP VIEW T1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7975 / $1.0200 | Buy Now |
DISTI #
70050132
|
RS | Photo Transistor Flat Lens | Optek (TT Electronics) OP506W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | NPN Silicon Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.7750 / $0.9350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
38588 Partner Stock |
|
$0.7240 / $0.8870 | Buy Now |
DISTI #
000000000003458682
|
Sager | Phototransistors Photo Transistor Min Qty: 1 | 0 |
|
$0.8755 / $1.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
38588 Partner Stock |
|
$0.7240 / $0.8870 | Buy Now |
Part Details for OP506W
OP506W CAD Models
OP506W Part Data Attributes:
|
OP506W
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP506W
TT Electronics OPTEK Technology
Photo Transistor, 930nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 930 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | CYLINDRICAL | |
Size | 3.05 mm | |
Surface Mount | NO |